+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2170974

Wire; ETHERLINE® LAN 1200; S/FTP; Cat 7a; 4x2x23AWG; Cu; wire; LSZH


Manufacturer: LAPP

Manufacturer part number:
2170974
TME Symbol:
ETH-LAN-2170974

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
ETHERLINE® LAN 1200
Kind of cable
S/FTP
Ethernet category
Cat 7a
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
braid made of copper wires, pairs shielded with Al-PET foil, shielded twofold
Wire insulation material
LSZH
Insulation colour
yellow
Cable features
twisted pair conductors
Cable external diameter
7.5mm
Cable application
LAN
CPR standard
Eca
Kind of material
halogen free, no flame propagation
Conform to the norm
IEC 60332-3-24
Operating temperature
-20...60°C
Gross weight59.803 g
Certificates
EAN code4044777771271

WATCH VIDEO

See other products in this category: Telecommunication Cables LAPP,
See other products from this series.:
*
2170974
109 in TME stock
Net price for quantities from 1 m - 2.55 USDGross price for quantities from 1 m - 2.55 USD
Net price for quantities from 10 m - 2.33 USDGross price for quantities from 10 m - 2.33 USD
Net price for quantities from 25 m - 2.11 USDGross price for quantities from 25 m - 2.11 USD
Net price for quantities from 50 m - 1.89 USDGross price for quantities from 50 m - 1.89 USD
Net price for quantities from 100 m - 1.67 USDGross price for quantities from 100 m - 1.67 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m