+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETQP3M220KVN

Inductor: wire; SMD; 22uH; 2.2A; R: 128mΩ; ±20%; ETQP3M; 6.4x6x3mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP3M220KVN

Alternative designations: ETQ-P3M220KVN

TME Symbol:
ETQP3M220KVN

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
2.2A
Resistance
0.128Ω
Tolerance
±20%
Manufacturer series
ETQP3M
Body dimensions
6.4x6x3mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight0.657 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP3M220KVN
2847 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs