+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETQP3M330KVN

Inductor: wire; SMD; 33uH; 1.7A; R: 206mΩ; ±20%; ETQP3M; 6.4x6x3mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP3M330KVN

Alternative designations: ETQ-P3M330KVN

TME Symbol:
ETQP3M330KVN

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
1.7A
Resistance
206mΩ
Tolerance
±20%
Manufacturer series
ETQP3M
Body dimensions
6.4x6x3mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight0.645 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP3M330KVN
47 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.