+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETQP4M100KVC

Inductor: wire; SMD; 10uH; 10.9A; R: 25.4mΩ; ±20%; ETQP4M; -40÷150°C


Manufacturer: PANASONIC

Manufacturer part number:
ETQP4M100KVC

Alternative designations: ETQ-P4M100KVC

TME Symbol:
ETQP4M100KVC

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
10.9A
Resistance
25.4mΩ
Tolerance
±20%
Manufacturer series
ETQP4M
Body dimensions
10.7x10x4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight2.525 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP4M100KVC
11 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 5 pcs - 0.70 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 200 pcs - 0.44 USDGross price for quantities from 200 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 pcsReel = 500 pcs