+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETQP4M100KVK

Inductor: wire; SMD; 10uH; 4.4A; R: 41.6mΩ; ±20%; ETQP4M; 8.5x8x4mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP4M100KVK

Alternative designations: ETQ-P4M100KVK

TME Symbol:
ETQP4M100KVK

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
4.4A
Resistance
41.6mΩ
Tolerance
±20%
Manufacturer series
ETQP4M
Body dimensions
8.5x8x4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight1.566 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP4M100KVK
374 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 pcsReel = 500 pcs