+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETQP4M100YFN

Inductor: wire; SMD; 10uH; 8.3A; R: 54.2mΩ; ±20%; ETQP4M; 6.5x6x4.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP4M100YFN

Alternative designations: ETQ-P4M100YFN

TME Symbol:
ETQP4M100YFN

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
8.3A
Resistance
54.2mΩ
Tolerance
±20%
Manufacturer series
ETQP4M
Body dimensions
6.5x6x4.5mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight0.979 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP4M100YFN
201 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.