+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETQP5M220YFC

Inductor: wire; SMD; 22uH; 8.8A; R: 45mΩ; ±20%; ETQP5M; 10.7x10x5.4mm

Manufacturer: PANASONIC

Manufacturer part number:
ETQP5M220YFC

Alternative designations: ETQ-P5M220YFC

TME Symbol:
ETQP5M220YFC

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
8.8A
Resistance
45mΩ
Tolerance
±20%
Manufacturer series
ETQP5M
Body dimensions
10.7x10x5.4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight3.091 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP5M220YFC
230 in TME stock
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.10 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs