+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETQP5M220YFM

Inductor: wire; SMD; 22uH; 5.8A; R: 92mΩ; ±20%; ETQP5M; 7.5x7x5.4mm


Manufacturer: PANASONIC

Manufacturer part number:
ETQP5M220YFM

Alternative designations: ETQ-P5M220YFM

TME Symbol:
ETQP5M220YFM

Specification

Manufacturer
PANASONIC
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
5.8A
Resistance
92mΩ
Tolerance
±20%
Manufacturer series
ETQP5M
Body dimensions
7.5x7x5.4mm
Conform to the norm
AEC-Q200
Operating temperature
-40...150°C
Gross weight1.556 g
Certificates
See other products in this category: Inductors PANASONIC,
See other products from this series.:
*
ETQP5M220YFM
389 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 5 pcs - 0.78 USDGross price for quantities from 5 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 200 pcs - 0.48 USDGross price for quantities from 200 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs