+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EUM-100S150DG

Power supply: switching; LED; 100W; 34÷95V; 1050÷1500mA; 90÷305VAC


Manufacturer: INVENTRONICS

Manufacturer part number:
EUM-100S150DG
TME Symbol:
EUM-100S150DG

Specification

Manufacturer
INVENTRONICS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
0.1kW
Output voltage
34...95V
Output current
1.05...1.5A
IP rating
IP66, IP67
Body dimensions
131x60x36.5mm
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-40...90°C
Number of outputs
1
Efficiency
93%
Operating modes
constant current
Power supply unit features
dimming control
Supply voltage
  • 90...305V AC
Dimensions
Gross weight622.2 g
Certificates
See other products in this category: LED Power Supplies INVENTRONICS,
*
EUM-100S150DG
55 in TME stock
Net price for quantities from 1 pcs - 32.00 USDGross price for quantities from 1 pcs - 32.00 USD
Net price for quantities from 5 pcs - 30.90 USDGross price for quantities from 5 pcs - 30.90 USD
Net price for quantities from 10 pcs - 29.81 USDGross price for quantities from 10 pcs - 29.81 USD
Net price for quantities from 50 pcs - 28.80 USDGross price for quantities from 50 pcs - 28.80 USD
Net price for quantities from 100 pcs - 27.31 USDGross price for quantities from 100 pcs - 27.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 5 pcs