+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EUV-300S024SV

Power supply: switching; LED; 300W; 24VDC; 0÷12.5A; 90÷305VAC; IP67


Manufacturer: INVENTRONICS

Manufacturer part number:
EUV-300S024SV
TME Symbol:
EUV-300S024SV

Specification

Manufacturer
INVENTRONICS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
300W
Output voltage
24V DC
Output current
0...12.5A
IP rating
IP67
Body dimensions
224x98x44.5mm
Manufacturer series
EUV-S
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-40...60°C
Electrical connection
wires
Number of outputs
1
Additional functions
PFC
Efficiency
91%
Operating modes
constant voltage
Supply voltage
  • 90...305V AC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight1.7079 kg
Certificates
See other products in this category: LED Power Supplies INVENTRONICS,
See other products from this series.:
*
EUV-300S024SV
26 in TME stock
Net price for quantities from 1 pcs - 100.39 USDGross price for quantities from 1 pcs - 100.39 USD
Net price for quantities from 3 pcs - 92.95 USDGross price for quantities from 3 pcs - 92.95 USD
Net price for quantities from 9 pcs - 83.66 USDGross price for quantities from 9 pcs - 83.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 3 pcsCardboard = 9 pcs