+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EV-T220-51E

Heatsink: extruded; grilled; TBH25,TCH35,TO220; natural; L: 35mm


Manufacturer: OHMITE

Manufacturer part number:
EV-T220-51E
TME Symbol:
EV-T220-51E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TBH25, TCH35, TO220
Colour
natural
Length
35mm
Width
12.7mm
Height
50.8mm
Material
aluminium
Material finishing
raw
Thermal resistance @200 LFM
9°C/W
Manufacturer series
E
Gross weight24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
EV-T220-51E
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 2.12 USDGross price for quantities from 100 pcs - 2.12 USD