+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVA86QR7TF222KD01K

Capacitor: ceramic; 2.2nF; 500V; X7R; ±10%; SMD; 8x6x3.7mm

NEW

Manufacturer: MURATA

Manufacturer part number:
EVA86QR7TF222KD01K
TME Symbol:
EVA86QR7TF222KD01K

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
2.2nF
Operating voltage
500V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Manufacturer series
EVA
Dimensions
8x6x3.7mm
Operating temperature
-40...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
EVA86QR7TF222KD01K
0 in TME stock
Net price for quantities from 1000 pcs - 1.38 USDGross price for quantities from 1000 pcs - 1.38 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.