+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVCOMP7S

EMobility: charger; 230VAC; 7.4kW; IP54; single-phase,wallbox

Manufacturer: CABUR

Manufacturer part number:
EVCOMP7S
TME Symbol:
EVCOMP7S

Specification

Manufacturer
CABUR
Type of eMobility
charger
Rated voltage
230V AC
Power
7.4kW
IP rating
IP54
Version
single-phase, wallbox
Application
charging electric cars
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, undervoltage UVP
Conform to the norm
IEC 61851 IEC 62196
Operating temperature
-25...50°C
Cable/adapter structure
  • cables
  • Type 2
Tester features
  • dedicated mobile app
  • LED indication
Gross weight2.4188 kg
Certificates
See other products in this category: Cars and Trailers Cables CABUR,
*
EVCOMP7S
1 in TME stock
Net price for quantities from 1 pcs - 469.45 USDGross price for quantities from 1 pcs - 469.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts