+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVU400NF

Voltage monitoring relay; too low voltage; IP20; 98x17.5x64mm


Manufacturer: ELCO SRL

Manufacturer part number:
EVU400NF
TME Symbol:
EVU400NF

Specification

Manufacturer
ELCO SRL
Type of automation module
voltage monitoring relay
Controlled parameter
too low voltage
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
IP rating
IP20
Body dimensions
98x17.5x64mm
Max. operating current
8A
Kind of output
relay
Voltage between phases (for three phase system)
3 x 400V AC
Electrical connection
screw terminals
Indication
LED
Gross weight61.93 g
Certificates
See other products in this category: Monitoring Relays ELCO SRL,
*
EVU400NF
0 in TME stock
Net price for quantities from 1 pcs - 40.65 USDGross price for quantities from 1 pcs - 40.65 USD
Net price for quantities from 5 pcs - 37.94 USDGross price for quantities from 5 pcs - 37.94 USD
Net price for quantities from 10 pcs - 35.23 USDGross price for quantities from 10 pcs - 35.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.