+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EXB2HV330JV

Resistor network: Y; 33Ω; ±5%; No.of resistors: 8; 63mW; SMD; EXB2HV


Manufacturer: PANASONIC

Manufacturer part number:
EXB2HV330JV

Alternative designations: EXB-2HV330JV

TME Symbol:
EXB2HV330JV

Specification

Manufacturer
PANASONIC
Type of resistor network
Y
Resistance
33Ω
Tolerance
±5%
Number of resistors
8
Power
63mW
Mounting
SMD
Operating voltage
25V
Body dimensions
3.8x1.6x0.45mm
Max. overload voltage
50V
Manufacturer series
EXB2HV
Operating temperature
-55...125°C
Gross weight0.022 g
Certificates
See other products in this category: Resistor networks PANASONIC,
See other products from this series.:
*
EXB2HV330JV
32167 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
Packaging method by the manufacturer:
Reel = 5 000 pcs