+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EXB2HV473JV

Resistor network: Y; 47kΩ; ±5%; No.of resistors: 8; 62.5mW; SMD; 25V

NEW

Manufacturer: PANASONIC

Manufacturer part number:
EXB2HV473JV
TME Symbol:
EXB2HV473JV

Specification

Manufacturer
PANASONIC
Type of resistor network
Y
Resistance
47kΩ
Tolerance
±5%
Number of resistors
8
Power
62.5mW
Mounting
SMD
Operating voltage
25V
Temperature coefficient
200ppm/°C
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates
See other products in this category: Resistor networks PANASONIC,
*
EXB2HV473JV
0 in TME stock
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.