+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EZ9A29476

Shunt release; for DIN rail mounting; Easy9 Pro; 100÷415VAC

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
EZ9A29476
TME Symbol:
EZ9A29476

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
shunt release
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Manufacturer series
Easy9 Pro
Operating voltage
100...415V AC, 110...130V DC
Gross weight65.4 g
Certificates
EAN code3606486837030
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
EZ9A29476
13 in TME stock
Net price for quantities from 1 pcs - 21.26 USDGross price for quantities from 1 pcs - 21.26 USD
Net price for quantities from 6 pcs - 19.88 USDGross price for quantities from 6 pcs - 19.88 USD
Net price for quantities from 12 pcs - 18.51 USDGross price for quantities from 12 pcs - 18.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs