+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EZ9A29924

Auxiliary contacts; IP20; for DIN rail mounting; Contacts: SPDT

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
EZ9A29924
TME Symbol:
EZ9A29924

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
auxiliary contacts
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-25...70°C
Contacts configuration
SPDT
Insulation voltage
0.5kV
Manufacturer series
Easy9 Pro
Maximum current
6A
Mechanical mounting
left side
Gross weight36 g
Certificates
EAN code3606486837023
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
EZ9A29924
10 in TME stock
Net price for quantities from 1 pcs - 9.07 USDGross price for quantities from 1 pcs - 9.07 USD
Net price for quantities from 6 pcs - 8.49 USDGross price for quantities from 6 pcs - 8.49 USD
Net price for quantities from 12 pcs - 7.91 USDGross price for quantities from 12 pcs - 7.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs