+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EZ9A32223

Voltage relase; for DIN rail mounting; Easy9 Pro; 230VAC

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
EZ9A32223
TME Symbol:
EZ9A32223

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
voltage relase
Mounting
for DIN rail mounting
Operating temperature
-35...70°C
Manufacturer series
Easy9 Pro
Operating voltage
230V AC
Gross weight73.5 g
Certificates
EAN code3606481594037
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
EZ9A32223
4 in TME stock
Net price for quantities from 1 pcs - 58.99 USDGross price for quantities from 1 pcs - 58.99 USD
Net price for quantities from 8 pcs - 55.19 USDGross price for quantities from 8 pcs - 55.19 USD
Net price for quantities from 16 pcs - 51.38 USDGross price for quantities from 16 pcs - 51.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.