+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EZJZ1V500AA

Varistor: zinc-oxide; SMD; 5VDC; 50V


Manufacturer: PANASONIC

Manufacturer part number:
EZJZ1V500AA

Alternative designations: EZJ-Z1V500AA

TME Symbol:
EZJZ1V500AA

Specification

Manufacturer
PANASONIC
Type of varistor
zinc-oxide
Mounting
SMD
Max. operating voltage
5V DC
Varistor voltage
50V
Gross weight0.022 g
Certificates
See other products in this category: SMD varistors PANASONIC,
*
EZJZ1V500AA
0 in TME stock
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.