+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EZJZ1V650DA

Varistor: zinc-oxide; SMD; 40VDC; 5A; 65V

Manufacturer: PANASONIC

Manufacturer part number:
EZJZ1V650DA

Alternative designations: EZJ-Z1V650DA

TME Symbol:
EZJZ1V650DA

Specification

Manufacturer
PANASONIC
Type of varistor
zinc-oxide
Mounting
SMD
Max. operating voltage
40V DC
Varistor max current 8/20µs
5A
Varistor voltage
65V
Gross weight0.022 g
Certificates
See other products in this category: SMD varistors PANASONIC,
*
EZJZ1V650DA
0 in TME stock
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
Net price for quantities from 8000 pcs - 0.06 USDGross price for quantities from 8000 pcs - 0.06 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.