+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F11947_JULIA-A

LED lens; round; plexiglass PMMA; transparent; Mounting: glue


Manufacturer: LEDIL

Manufacturer part number:
F11947_JULIA-A
TME Symbol:
F11947

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
round
Material
plexiglass PMMA
Colour
transparent
Manufacturer series
JULIA
Application - series/manufacturer
LED CREE, LED LUMILEDS, LED NICHIA, LED OSRAM, LED SEOUL, LUXEON Rebel, LUXEON Rebel ES, OSLON Square PC, OSLON SSL 80, OSLON SSL 150
Related items
NCSxx19A, NVSxx19A, XP-E, XP-G, Z5
Mounting
glue
Height
4.7mm
Diameter
19mm
Gross weight0.771 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
F11947_JULIA-A
998 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
Net price for quantities from 1500 pcs - 0.82 USDGross price for quantities from 1500 pcs - 0.82 USD
Net price for quantities from 2500 pcs - 0.78 USDGross price for quantities from 2500 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsCardboard = 1 000 pcs