+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F16048_LINNEA-UP

LED lens; rectangular; polycarbonate; transparent


Manufacturer: LEDIL

Manufacturer part number:
F16048_LINNEA-UP
TME Symbol:
F16048

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
rectangular
Material
polycarbonate
Colour
transparent
Manufacturer series
LINNEA
Application - series/manufacturer
Duris S5 (2 chip), Duris S5 (Single chip), Fortimo LED Strip 1ft 650lm FC HV4 & LV4, Fortimo LED Strip 1ft 1100lm FC HV4 & LV4, LED COMET, LED CREE, LED NICHIA, LED OSRAM, LED PHILIPS, LED SAMSUNG, LED SEOUL, LED TRIDONIC, LLE G4 24x280mm 650lm, LLE G4 24x280mm 1250lm, LLE G4 24x280mm 2000lm ADV, PrevaLED Linear Slim 3 (1100lm), PrevaLED Linear Slim 3 (2000lm), SunLike 3030, Tridino 1ft 1100lm xxxHE 1R HV
Related items
LT-H282C, LT-Q282B, LT-S282H, LT-V282E, NF2x757G, XP-E
Gross weight40.56 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
F16048_LINNEA-UP
36 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 30 pcs - 3.40 USDGross price for quantities from 30 pcs - 3.40 USD
Net price for quantities from 60 pcs - 3.16 USDGross price for quantities from 60 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 36 pcs