+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FR8AM40V8

Fuse: fuse; ceramic; clip-on; 8A; 400VAC; aM; 8.4x31.5mm

NEW

Manufacturer: MERSEN

Manufacturer part number:
FR8AM40V8
TME Symbol:
F200749

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
clip-on
Current rating
8A
Rated voltage
400V AC
Fuse characteristics
aM
Fuse size
8.4x31.5mm
Breaking capacity
20kA
Power dissipation
0.47W
Contact plating
silver plated
Conform to the norm
IEC
Gross weight0.42 g
Certificates
See other products in this category: Fuses 8x31mm MERSEN,
*
FR8AM40V8
0 in TME stock
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.