+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F61TB-9200

Automation module: signaller; Control.param: fluid flow; F61

Manufacturer: JOHNSON CONTROLS / PENN

Manufacturer part number:
F61TB-9200
TME Symbol:
F61TB-9200

Specification

Manufacturer
JOHNSON CONTROLS / PENN
Type of automation module
signaller
Controlled parameter
fluid flow
Kind of output 1
SPDT
Sensors features
adjustable actuation threshold
Operating temperature
max. 55°C
Application
sea water
Operating pressure
max. 10bar
Body material
stainless steel
Manufacturer series
F61
IP rating
IP67
Max medium temperature
100°C
Enclosure material
polycarbonate
Output 1 electrical parameters
250V AC / 8A
Dimensions
Gross weight885.4 g
Certificates
See other products in this category: Flow Meters JOHNSON CONTROLS / PENN,
See other products from this series.:
*
F61TB-9200
2 in TME stock
Net price for quantities from 1 pcs - 642.39 USDGross price for quantities from 1 pcs - 642.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.