+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F8040

Terminals cover; 6.5mm; Ø: 4mm; angled; L: 17mm; PVC

Manufacturer: FIX&FASTEN

Manufacturer part number:
F8040
TME Symbol:
F8040

Specification

Manufacturer
FIX&FASTEN
Type of connector accessories
terminals cover
Width
6.5mm
Diameter
4mm
Spatial orientation
angled
Connectors application
for push-on 6.3mm connectors
Length
17mm
Material
PVC
Colour
natural / azure
Gross weight0.601 g
Certificates
See other products in this category: Non-insulated terminals FIX&FASTEN,
*
F8040
9850 in TME stock
Net price for quantities from 20 pcs - 0.06 USDGross price for quantities from 20 pcs - 0.06 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs