+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NC624-CCA

Wire; F/UTP; Cat 6; 4x2x0.57mm; CCA; wire; PVC; grey; 305m


Manufacturer: VCOM

Manufacturer part number:
NC624-CCA
TME Symbol:
F/UTP6-SCCA.305

Specification

Manufacturer
VCOM
Type of wire
data transmission
Kind of cable
F/UTP
Ethernet category
Cat 6
Cable structure
4x2x0.57mm
Kind of core
CCA
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
0.57mm
Shield structure
Al foil, shielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
6.2mm
Cable application
LAN
Operating temperature
-15...60°C
Gross weight32.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Telecommunication Cables VCOM,
*
NC624-CCA
11895 in TME stock
Net price for quantities from 305 m - 0.34 USDGross price for quantities from 305 m - 0.34 USD
Net price for quantities from 610 m - 0.29 USDGross price for quantities from 610 m - 0.29 USD
Net price for quantities from 915 m - 0.26 USDGross price for quantities from 915 m - 0.26 USD
Net price for quantities from 1525 m - 0.24 USDGross price for quantities from 1525 m - 0.24 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.
Packaging method by the manufacturerCardboard = 305 mCardboard = 610 m