+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FA-004

Connector: coaxial 9.5mm (IEC 169-2); plug; male; for cable; 75Ω

Manufacturer: TELESTE

Manufacturer part number:
FA-004
TME Symbol:
FA-004

Specification

Manufacturer
TELESTE
Type of connector
coaxial 9.5mm (IEC 169-2)
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Connector variant
shielded
Spatial orientation
angled 90°
Wave impedance
75Ω
Kind of cable
RG6
Max. frequency
862MHz
Gross weight29.8 g
Certificates
See other products in this category: Coaxial connectors TELESTE,
*
FA-004
147 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.55 USDGross price for quantities from 25 pcs - 1.55 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs