+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

087SPES01911

Hole and edge shield; L: 10m; black; H: 9.5mm; Panel thick: 1÷2mm


Manufacturer: FATH

Manufacturer part number:
087SPES01911
TME Symbol:
FA-087SPES01911

Specification

Manufacturer
FATH
Type of enclosures accessories
hole and edge shield
Length
10m
Body colour
black
Height
9.5mm
Panel thickness
1...2mm
Version
industrial
Holder material
steel
Gross weight900.2 g
See other products in this category: Edge Protective Covers FATH,
*
087SPES01911
9 in TME stock
Net price for quantities from 1 pcs - 51.40 USDGross price for quantities from 1 pcs - 51.40 USD
Net price for quantities from 5 pcs - 48.51 USDGross price for quantities from 5 pcs - 48.51 USD
Net price for quantities from 10 pcs - 44.99 USDGross price for quantities from 10 pcs - 44.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.