+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095400N06

Hinge; Width: 60mm; steel; H: 30mm


Manufacturer: FATH

Manufacturer part number:
095400N06
TME Symbol:
FA-095400N06

Specification

Manufacturer
FATH
Type of mounting element
hinge
Width
60mm
Material
steel
Height
30mm
Gross weight71.5 g
Certificates
See other products in this category: Hinges FATH,
*
095400N06
13 in TME stock
Net price for quantities from 1 pcs - 11.56 USDGross price for quantities from 1 pcs - 11.56 USD
Net price for quantities from 10 pcs - 10.28 USDGross price for quantities from 10 pcs - 10.28 USD
Net price for quantities from 50 pcs - 9.63 USDGross price for quantities from 50 pcs - 9.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs