+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96008

T-nut; for profiles; Width of the groove: 8mm; steel; zinc; T-slot


Manufacturer: FATH

Manufacturer part number:
96008
TME Symbol:
FA-096008

Specification

Manufacturer
FATH
Type of mounting element
T-nut
Application
for profiles
Width of the groove
8mm
Material
steel
Plating material
zinc
Nut shape
T-slot
Thread
M8
Gross weight8.966 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
96008
650 in TME stock
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs