+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

098D080KB

Foot; without rubber underlay,self-aligning; Base dia: 79mm

Manufacturer: FATH

Manufacturer part number:
098D080KB
TME Symbol:
FA-098D080KB

Specification

Manufacturer
FATH
Type of mounting element
foot
Version
self-aligning, without rubber underlay
Base diameter
79mm
Body material
polyamide
Height
18mm
Mounting
screw
Gross weight43.43 g
Certificates
See other products in this category: Feet FATH,
*
098D080KB
10 in TME stock
Net price for quantities from 2 pcs - 1.67 USDGross price for quantities from 2 pcs - 1.67 USD
Net price for quantities from 20 pcs - 1.49 USDGross price for quantities from 20 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 10 pcs