+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

098DM08080M

Pin; M8; steel; Ø: 15mm; Plating: zinc; Thread len: 80mm; Swivel Feet

Manufacturer: FATH

Manufacturer part number:
098DM08080M
TME Symbol:
FA-098DM08080M

Specification

Manufacturer
FATH
Type of mounting element
pin
Thread
M8
Plunger material
steel
Tip diameter
15mm
Plating material
zinc
Thread length
80mm
Connection
ball joint
Spanner size
14mm
Manufacturer series
Swivel Feet
Gross weight48.1 g
Certificates
See other products in this category: Feet FATH,
See other products from this series.:
*
098DM08080M
0 in TME stock
Net price for quantities from 2 pcs - 2.78 USDGross price for quantities from 2 pcs - 2.78 USD
Net price for quantities from 20 pcs - 2.47 USDGross price for quantities from 20 pcs - 2.47 USD
Net price for quantities from 100 pcs - 2.32 USDGross price for quantities from 100 pcs - 2.32 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 10 pcs