+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FA 12052

Screwed spacer sleeve; 42mm; Int.thread: M5; hexagonal


Manufacturer: FIBOX

Manufacturer part number:
FA 12052
TME Symbol:
FA12052

Specification

Manufacturer
FIBOX
Type of spacer
screwed spacer sleeve
Spacer length
42mm
Internal thread
M5
Sleeve shape
hexagonal
Mechanical elements features
  • self-tapping
  • with internal and external thread
Gross weight12 g
Certificates
EAN code6418074032164

WATCH VIDEO

See other products in this category: Metal Spacers FIBOX,
*
FA 12052
0 in TME stock
Net price for quantities from 100 pcs - 6.44 USDGross price for quantities from 100 pcs - 6.44 USD
Net price for quantities from 500 pcs - 6.04 USDGross price for quantities from 500 pcs - 6.04 USD
Net price for quantities from 1000 pcs - 5.64 USDGross price for quantities from 1000 pcs - 5.64 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.