+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FA 12053

Screwed spacer sleeve; 14mm; Int.thread: M5; hexagonal

Manufacturer: FIBOX

Manufacturer part number:
FA 12053
TME Symbol:
FA12053

Specification

Manufacturer
FIBOX
Type of spacer
screwed spacer sleeve
Spacer length
14mm
Internal thread
M5
Sleeve shape
hexagonal
Mechanical elements features
  • self-tapping
  • with internal and external thread
Gross weight10 g
Certificates
EAN code6418074032171

WATCH VIDEO

See other products in this category: Metal Spacers FIBOX,
*
FA 12053
0 in TME stock
Net price for quantities from 100 pcs - 4.63 USDGross price for quantities from 100 pcs - 4.63 USD
Net price for quantities from 500 pcs - 4.32 USDGross price for quantities from 500 pcs - 4.32 USD
Net price for quantities from 1000 pcs - 4.05 USDGross price for quantities from 1000 pcs - 4.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.