+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117.B

Wrench; hook; 20÷100mm

Manufacturer: FACOM

Manufacturer part number:
117.B
TME Symbol:
FACOM-117.B

Specification

Manufacturer
FACOM
Type of tool
wrench
Kind of wrench
hook
Grip capacity
20...100mm
Gross weight670.8 g
EAN code3148511340011
See other products in this category: Wrenches - Others FACOM,
*
117.B
1 in TME stock
Net price for quantities from 1 pcs - 98.45 USDGross price for quantities from 1 pcs - 98.45 USD
Net price for quantities from 3 pcs - 92.30 USDGross price for quantities from 3 pcs - 92.30 USD
Net price for quantities from 5 pcs - 86.14 USDGross price for quantities from 5 pcs - 86.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.