+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

411A.20

Pliers; for circlip without holes; 60÷160mm; Pliers len: 190mm


Manufacturer: FACOM

Manufacturer part number:
411A.20
TME Symbol:
FACOM-411A.20

Specification

Manufacturer
FACOM
Type of tool
pliers
Kind of pliers
for circlip without holes
Diameter
60...160mm
Pliers length
190mm
Version
straight
Conform to the norm
ASME B107.500
Gross weight193.48 g
EAN code3148511754306
See other products in this category: Ring Pliers FACOM,
*
411A.20
2 in TME stock
Net price for quantities from 1 pcs - 59.64 USDGross price for quantities from 1 pcs - 59.64 USD
Net price for quantities from 3 pcs - 55.92 USDGross price for quantities from 3 pcs - 55.92 USD
Net price for quantities from 5 pcs - 52.19 USDGross price for quantities from 5 pcs - 52.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.