+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

467B.10

Wrench: combination spanner; rattle; 10mm; L: 158mm; satin


Manufacturer: FACOM

Manufacturer part number:
467B.10
TME Symbol:
FACOM-467B.10

Specification

Manufacturer
FACOM
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
10mm
Length
158mm
Key features
satin
Gross weight52.26 g
EAN code3662424064647
See other products in this category: Wrenches and Combination Wrenches FACOM,
*
467B.10
1 in TME stock
Net price for quantities from 1 pcs - 28.27 USDGross price for quantities from 1 pcs - 28.27 USD
Net price for quantities from 3 pcs - 26.50 USDGross price for quantities from 3 pcs - 26.50 USD
Net price for quantities from 5 pcs - 24.74 USDGross price for quantities from 5 pcs - 24.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.