+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

467B.17

Wrench: combination spanner; rattle; 17mm; L: 225mm; satin


Manufacturer: FACOM

Manufacturer part number:
467B.17
TME Symbol:
FACOM-467B.17

Specification

Manufacturer
FACOM
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
17mm
Length
225mm
Key features
satin
Gross weight163.38 g
EAN code3662424064715
See other products in this category: Wrenches and Combination Wrenches FACOM,
*
467B.17
1 in TME stock
Net price for quantities from 1 pcs - 39.60 USDGross price for quantities from 1 pcs - 39.60 USD
Net price for quantities from 3 pcs - 37.13 USDGross price for quantities from 3 pcs - 37.13 USD
Net price for quantities from 5 pcs - 34.66 USDGross price for quantities from 5 pcs - 34.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.