+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

467B.19

Wrench: combination spanner; rattle; 19mm; L: 247mm; satin


Manufacturer: FACOM

Manufacturer part number:
467B.19
TME Symbol:
FACOM-467B.19

Specification

Manufacturer
FACOM
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
19mm
Length
247mm
Key features
satin
Gross weight214.1 g
EAN code3662424064739
See other products in this category: Wrenches and Combination Wrenches FACOM,
*
467B.19
1 in TME stock
Net price for quantities from 1 pcs - 44.18 USDGross price for quantities from 1 pcs - 44.18 USD
Net price for quantities from 3 pcs - 41.42 USDGross price for quantities from 3 pcs - 41.42 USD
Net price for quantities from 5 pcs - 38.66 USDGross price for quantities from 5 pcs - 38.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.