+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

467B.24

Wrench: combination spanner; rattle; 24mm; L: 320mm; satin


Manufacturer: FACOM

Manufacturer part number:
467B.24
TME Symbol:
FACOM-467B.24

Specification

Manufacturer
FACOM
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
24mm
Length
320mm
Key features
satin
Gross weight419.2 g
EAN code3662424064760
See other products in this category: Wrenches and Combination Wrenches FACOM,
*
467B.24
1 in TME stock
Net price for quantities from 1 pcs - 50.96 USDGross price for quantities from 1 pcs - 50.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts