+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

640180PB

Knife; for electricians; semicircular; 169mm; 2 blades

Manufacturer: FACOM

Manufacturer part number:
640180PB
TME Symbol:
FACOM-640180PB

Specification

Manufacturer
FACOM
Type of tool
knife
Kind of tool
for electricians
Kind of blade
semicircular
Tool length
169mm
Oblique pliers/knives features
2 blades
Pliers/knives application
  • for cables
  • for stripping wires
Gross weight127.93 g
EAN code3148519476323
See other products in this category: Shears, Scissors, Knives FACOM,
*
640180PB
13 in TME stock
Net price for quantities from 1 pcs - 38.39 USDGross price for quantities from 1 pcs - 38.39 USD
Net price for quantities from 3 pcs - 35.99 USDGross price for quantities from 3 pcs - 35.99 USD
Net price for quantities from 5 pcs - 33.59 USDGross price for quantities from 5 pcs - 33.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product