+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84TZSA.PB

Wrench: hex key-set; spherical; Kind of handle: L; 6pcs.


Manufacturer: FACOM

Manufacturer part number:
84TZSA.PB
TME Symbol:
FACOM-84TZSA.PB

Specification

Manufacturer
FACOM
Type of wrench
hex key - set
Kind of wrench
spherical
Key features
blackened keys
Kind of handle
L
Quantity in set/package
6pcs.
Spanner size
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 7mm
  • HEX 8mm
Gross weight653.6 g
EAN code3662424074790
See other products in this category: Hex and Torx keys FACOM,
*
84TZSA.PB
0 in TME stock
Net price for quantities from 1 set - 56.68 USDGross price for quantities from 1 set - 56.68 USD
Net price for quantities from 3 set - 53.14 USDGross price for quantities from 3 set - 53.14 USD
Net price for quantities from 5 set - 49.60 USDGross price for quantities from 5 set - 49.60 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.