+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R.PEJ31

Tools set: screwdriver bits; screwdriver bits; 1/4"

Manufacturer: FACOM

Manufacturer part number:
R.PEJ31
TME Symbol:
FACOM-R.PEJ31

Specification

Manufacturer
FACOM
Type of tools set
screwdriver bits
Tools application
screwdriver bits
Holder socket size - inch
1/4"
Kit contents
  • 1/4" extension shaft, 100mm long
  • rattle
Gross weight392.1 g
EAN code3148518722476
See other products in this category: Screwdriver Bits Sets FACOM,
*
R.PEJ31
1 in TME stock
Net price for quantities from 1 pcs - 84.40 USDGross price for quantities from 1 pcs - 84.40 USD
Net price for quantities from 3 pcs - 79.13 USDGross price for quantities from 3 pcs - 79.13 USD
Net price for quantities from 5 pcs - 73.85 USDGross price for quantities from 5 pcs - 73.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.