+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SXL.171PB

Wrench: rattle; 1/2"; with joint; 304mm


Manufacturer: FACOM

Manufacturer part number:
SXL.171PB
TME Symbol:
FACOM-SXL.171PB

Specification

Manufacturer
FACOM
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
with joint
Length
304mm
Gross weight864.9 g
EAN code3662424003288
See other products in this category: Socket Wrenches FACOM,
*
SXL.171PB
1 in TME stock
Net price for quantities from 1 pcs - 93.40 USDGross price for quantities from 1 pcs - 93.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts