+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAKRA-HSD-M/M

Cable; 1m; Fakra HSD plug,both sides; straight


Manufacturer: 4CARMEDIA

Manufacturer part number:
FAKRA-HSD-M/M
TME Symbol:
FAKRA-HSD-M/M

Specification

Manufacturer
4CARMEDIA
Type of connection cable
coaxial antenna
Cable length
1m
Connector variant
straight
Cable/adapter structure
  • both sides
  • Fakra HSD plug
Gross weight37.51 g
EAN code5901106152219
See other products in this category: Coaxial Assemblies 4CARMEDIA,
*
FAKRA-HSD-M/M
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.38 USDGross price for quantities from 1 pcs - 16.38 USD
Net price for quantities from 3 pcs - 14.74 USDGross price for quantities from 3 pcs - 14.74 USD
Net price for quantities from 5 pcs - 13.10 USDGross price for quantities from 5 pcs - 13.10 USD
Net price for quantities from 10 pcs - 11.47 USDGross price for quantities from 10 pcs - 11.47 USD