+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAKRA-HSD-USB-M

Cable; 0.18m; Fakra HSD socket,USB A plug; straight

Manufacturer: 4CARMEDIA

Manufacturer part number:
FAKRA-HSD-USB-M
TME Symbol:
FAKRA-HSD-USB-M

Specification

Manufacturer
4CARMEDIA
Type of connection cable
coaxial antenna
Cable length
0.18m
Version
USB 2.0
Connector variant
straight
Application - car brand
BMW, Mini
Application - car model
BMW 1 (E81/E82/E87/E88) 2004->2013, BMW 3 (E90/E91/E92/E93) 2005->2013, BMW 5 (E60/E61) 2003->2010, BMW X1 (E84) 2009->2015, Mini (R55/R56/R57/R58/R59) 2006->
Application
to maintain the functionality of OEM USB connectors
Cable/adapter structure
  • Fakra HSD socket
  • USB A plug
Gross weight14.81 g
EAN code5901106152141
See other products in this category: Coaxial Assemblies 4CARMEDIA,
*
FAKRA-HSD-USB-M
3 in TME stock
Net price for quantities from 1 pcs - 9.32 USDGross price for quantities from 1 pcs - 9.32 USD
Net price for quantities from 3 pcs - 8.39 USDGross price for quantities from 3 pcs - 8.39 USD
Net price for quantities from 5 pcs - 7.46 USDGross price for quantities from 5 pcs - 7.46 USD
Net price for quantities from 10 pcs - 6.53 USDGross price for quantities from 10 pcs - 6.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs