+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAN7380MX

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; SOP8


Manufacturer: ONSEMI

Manufacturer part number:
FAN7380MX
TME Symbol:
FAN7380MX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Technology
MillerDrive™
Case
SOP8
Output current
-180...90mA
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
230ns
Pulse fall time
90ns
Kind of package
reel, tape
Voltage class
600V
Protection
undervoltage UVP
Supply voltage
  • 10...20V DC
Gross weight0.105 g
Certificates
See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
FAN7380MX
1700 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs