+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAP01C200304A

RCBO breaker; Inom: 20A; Ires: 30mA; Poles: 3+N; 230/400VAC; IP20

NEW

Manufacturer: Promfactor Baltic

Manufacturer part number:
FAP01C200304A
TME Symbol:
FAP01C200304A

Specification

Manufacturer
Promfactor Baltic
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
20A
Residual current
30mA
Number of poles
3+N
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...55°C
Short circuit breaking capacity
6kA
Mechanical durability
10000 cycles
Characteristics
C
Manufacturer series
FAP1
Trade name
RCBO
Kind of protection
electronic
Gross weight400 g
Certificates
EAN code4772151005482
See other products in this category: RCD Circuit Breakers Promfactor Baltic,
See other products from this series.:
*
FAP01C200304A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.98 USDGross price for quantities from 1 pcs - 40.98 USD
Net price for quantities from 5 pcs - 37.36 USDGross price for quantities from 5 pcs - 37.36 USD
Net price for quantities from 10 pcs - 33.75 USDGross price for quantities from 10 pcs - 33.75 USD