+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FB02A3P

Fuse base; 14x51mm; for DIN rail mounting; 50A; 690VAC; Poles: 3

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
FB02A3P
TME Symbol:
FB02A3P

Specification

Manufacturer
LOVATO ELECTRIC
Type of fuse accessories
fuse base
Fuse size
14x51mm
Mounting
for DIN rail mounting
Current rating
50A
Rated voltage
690V AC
Number of poles
3
Gross weight304.4 g
Certificates
See other products in this category: DIN Rail Sockets LOVATO ELECTRIC,
*
FB02A3P
1 in TME stock
Net price for quantities from 1 pcs - 36.32 USDGross price for quantities from 1 pcs - 36.32 USD
No. of pieces (Multiplicity: 1)